
The HIP4086APZ is a 6-channel gate driver IC from Intersil, featuring 6 outputs with a maximum output current of 1.5A and a maximum supply voltage of 95V. It is available in a PDIP package with dimensions of 32.51mm in length, 7.11mm in width, and 4.95mm in height. The IC operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIP4086APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4086APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
