
The HIP6004BCV-T is a single output general purpose IC from Intersil, packaged in a TSSOP surface mount package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device is available in tape and reel packaging with 2500 units per package.
Intersil HIP6004BCV-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004BCV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
