
The HIP6004ECBZ is a DC/DC controller from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. The device is RoHS compliant and has a lead-free package. It operates at a frequency of 200kHz and has a maximum duty cycle of 100%. The HIP6004ECBZ is available in a SOIC package with 38 units per package.
Sign in to ask questions about the Intersil HIP6004ECBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIP6004ECBZ technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 1.825V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004ECBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
