
The HIP6004ECVZ is a surface mount DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum operating supply voltage of 12V and can provide an output current of up to 500mA. The device is packaged in a TSSOP package and is available in quantities of 74. The HIP6004ECVZ is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIP6004ECVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 1.825V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004ECVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.