
The HIP6012CV is a DC/DC controller from Intersil, packaged in a TSSOP package and designed for surface mount applications. It operates within a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a packaging quantity of 96 units, packaged in rail or tube formats.
Intersil HIP6012CV technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6012CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
