Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIP6018BCB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 2 | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HIP6018BCB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
