
The HIP6019BCB-T is a 4-output DC/DC controller from Intersil, packaged in a SOIC-28 package. It is designed to operate within a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package, suitable for surface mount applications.
Intersil HIP6019BCB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6019BCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
