
The HIP6301VCB is a 4-output DC/DC controller from Intersil, packaged in a lead-containing SOIC package. It operates at frequencies up to 336kHz and is suitable for use in temperatures between 0°C and 70°C. This device is not RoHS compliant.
Intersil HIP6301VCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 336kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6301VCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
