
The HIP6301VCBZ-T is a 4-channel DC/DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is capable of delivering up to 60A of output current and can handle a maximum frequency of 336kHz. The HIP6301VCBZ-T is available in a lead-free SOIC package, packaged in quantities of 1000 units per reel.
Intersil HIP6301VCBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 336kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6301VCBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
