
The HIP6302VCB is a 4-output DC/DC controller from Intersil, packaged in a lead-containing SOIC package. It operates over a temperature range of 0°C to 70°C. The device has a maximum frequency of 336kHz. The HIP6302VCB is not RoHS compliant.
Sign in to ask questions about the Intersil HIP6302VCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIP6302VCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 336kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6302VCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.