
The HIP6302VCB-T is a 4-channel DC/DC controller from Intersil, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant. It has a maximum operating frequency of 336kHz.
Sign in to ask questions about the Intersil HIP6302VCB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HIP6302VCB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 336kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6302VCB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.