The HIP6500BCB-T is a commercial-grade power management IC from Intersil, featuring a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. It has 20 terminals and a dual terminal position, with a pin count of 20 and 9 channels. The IC is packaged in a 7.5mm wide and 12.8mm long SOP package, with a temperature grade of commercial and a maximum operating temperature of 70 degrees Celsius. It is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |