
The HIP6501ACB-T is a surface mount IC from Intersil, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum operating supply current of 20mA. The IC is packaged in a SOIC package and is available in quantities of 2500. However, it is not RoHS compliant due to containing lead.
Intersil HIP6501ACB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6501ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
