
The HIP6501ACBZ is a 3-output voltage regulator with an operating supply voltage of 5V and an operating supply current of 20mA. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and available in a package quantity of 48, packaged in a rail/Tube. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HIP6501ACBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP6501A |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6501ACBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.