Intersil HIP6501ACBZ-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP6501A |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6501ACBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.