
The HIP6503CBZ is a surface mount power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOIC W package and is RoHS compliant. The IC has an operating supply current of 30mA and is packaged in a rail or tube format with 38 units per package. It is suitable for use in a variety of applications.
Intersil HIP6503CBZ technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIP6503 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6503CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
