
The HIP6503CBZ-T is a surface mount power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC W package and is available in quantities of 1000. The device is RoHS compliant and has an operating supply current of 30mA. The HIP6503CBZ-T is a member of the HIP6503 series.
Intersil HIP6503CBZ-T technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP6503 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6503CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
