
The HIP6601BECB-T is a dual gate driver IC from Intersil, suitable for operating temperatures between 0°C and 85°C. It is available in a surface mount package, with a packaging quantity of 2500 units per reel. However, it is not RoHS compliant. The IC has two outputs, with a maximum output current of 4.4mA.
Intersil HIP6601BECB-T technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6601BECB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
