
The HIP6601BECBZA is a dual gate driver IC from Intersil, featuring a maximum output current of 730mA and a maximum supply voltage of 13.2V. It is packaged in a lead-free SOIC package and is RoHS compliant. The IC operates over a temperature range of 0°C to 85°C and is suitable for surface mount applications.
Intersil HIP6601BECBZA technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 730mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 730mA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6601BECBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
