
The HIP6602BCB-T is a 4-channel gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount applications. This device operates over a temperature range of 0°C to 85°C and is not RoHS compliant. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Intersil HIP6602BCB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 3.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6602BCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.