Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch
Checking distributor stock and pricing after the page loads.
Intersil HS1-201HSRH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.