Checking distributor stock and pricing after the page loads.
Intersil HS1-201HSRH/PROTO technical specifications.
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 110ns |
| RoHS | CompliantYes |
No datasheet is available for this part.