Quad Transmitter RS-422 16-Pin SBCDIP T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |