FILTER UNIT, 80MM - More Details
Intersil HS1-302RH-Q technical specifications.
| Contact Plating | Tin, Matte |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Intersil HS1-302RH-Q to view detailed technical specifications.
No datasheet is available for this part.