The HS2-117RH-8 is an adjustable linear voltage regulator from Intersil with a maximum output current of 500mA and a maximum input voltage of 40V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and features a tin, matte contact plating. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Intersil HS2-117RH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.