Standard Regulator Pos 1.2V to 37V 1.25A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
Intersil HS2-117RH/PROTO technical specifications.
| Package/Case | TO-39 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.