The HS2-117RH-Q is a single-output linear voltage regulator with an adjustable output voltage of 37V. It can handle a maximum output current of 500mA and operates within a temperature range of -55°C to 125°C. The device features a through-hole mount and is plated with tin for contact. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil HS2-117RH-Q technical specifications.
| Contact Plating | Tin, Matte |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.