Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HS2-3530ARH/PROTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HS2-3530ARH/PROTO technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS2-3530ARH/PROTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.