The HS9-26CLV32RH-Q is a quad receiver integrated circuit from Intersil. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device is designed to work with a supply voltage between 3V and 3.6V. It is compliant with RoHS regulations and features a surface mount package.
Checking distributor stock and pricing after the page loads.
Intersil HS9-26CLV32RH-Q technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |