Intersil HS9-3530AEH-Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HS9-3530AEH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.