The HSP43168GC-45 is a DSP peripheral IC from Intersil, operating at a maximum clock frequency of 45 MHz. It is designed to work with a supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V respectively. The IC is rated for commercial temperature grade and is packaged in a PGA-84, ceramic package. It has a maximum supply current of 495 uA and is suitable for use in digital filter applications.
Intersil HSP43168GC-45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 29.465 |
| Length | 29.465 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 45 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| External Data Bus Width | 10 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HSP43168GC-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.