Halfband Filter 100 Pin PQFP, Comm Halfband Filter 100 Pin PQFP, Comm Halfband Filter 100 Pin PQFP, Comm
Checking distributor stock and pricing after the page loads.
Intersil HSP43216VC-52 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.