
The HSP45102SC-40Z is a surface mount microcontroller from Intersil, packaged in a SOP28 package. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device is available in a rail or tube packaging configuration, with 26 units per package.
Checking distributor stock and pricing after the page loads.
Intersil HSP45102SC-40Z technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HSP45102 |
| RoHS | Compliant |
No datasheet is available for this part.