
The HSP45106JC-25Z is a clock IC from Intersil, operating at a frequency of 25.6MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This IC is designed for surface mount applications and is packaged in a PLCC package. The device is RoHS compliant and has a typical operating supply current of 180mA.
Intersil HSP45106JC-25Z technical specifications.
| Package/Case | PLCC |
| Frequency | 25.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 180mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HSP45106 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP45106JC-25Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.