Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HSP45106JC-33Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HSP45106JC-33Z technical specifications.
| Package/Case | PLCC |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 180mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HSP45106 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP45106JC-33Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.