
The HSP45116AVC-52Z is a 52MHz clock IC packaged in a BQFP surface mount package. It operates over a temperature range of 0°C to 70°C. The device requires an operating supply current of 184mA. The HSP45116AVC-52Z is compliant with RoHS regulations. It is available in a tray packaging format with 24 units per package.
Checking distributor stock and pricing after the page loads.
Intersil HSP45116AVC-52Z technical specifications.
| Package/Case | BQFP |
| Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 184mA |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSP45116 |
| RoHS | Compliant |
No datasheet is available for this part.
