
Digital Quadrature Tuner; PLCC84; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Intersil HSP50110JC-52Z technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 350mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.239083oz |
| RoHS | Compliant |
No datasheet is available for this part.
