Intersil HSP50110JI-52 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Supply Current | 350mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HSP50110JI-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.