Checking distributor stock and pricing after the page loads.
Intersil HSP50210JC-52 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.