The HSP50216KI is a 12mm x 12mm BGA-196 RF IC from Intersil, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray and has a lead-free status of not compliant. The device has a width and length of 12mm. It is not radiation hardened and is not RoHS compliant.
Intersil HSP50216KI technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HSP50216KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.