Intersil HV3-2405E-5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.65 |
| Output Voltage1-Max | 5.35 |
| Output Current1-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HV3-2405E-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.