
+5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70°
Checking distributor stock and pricing after the page loads.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
