
The ICL232CPE is a dual RS-232 transceiver from Intersil, suitable for applications requiring two channels of serial communication. Operating within a temperature range of 0°C to 70°C, this device can handle supply voltages between 4.5V and 5.5V. With a supply current of 5mA, it is a relatively low-power solution. The ICL232CPE is available in a DIP-25 package, which is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Termination | Through Hole |
| RoHS | Not Compliant |