
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: 0° to 70°
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL3207E |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
