
The ICL3217ECAZ is a surface-mount transceiver from Intersil, operating within a temperature range of 0°C to 70°C. It features a data rate of 500Kbps and is compatible with lead-free applications. This transceiver has one driver and five transmitters, making it suitable for various interface applications. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
Intersil ICL3217ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 870 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3217ECAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
