
RS-232 transmitter/receiver IC featuring a low 1µA supply current. Operates from +3V to +5.5V supply voltage with a maximum data rate of 500Kbps. Includes one transmitter and receiver, suitable for SSOP packages. This lead-free, RoHS-compliant component offers a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
