
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Intersil ICL3221CVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
