
The ICL3221ECAZ is a single-chip RS-232 receiver with a data rate of 500Kbps. It operates within a temperature range of 0°C to 70°C and is supplied by a voltage between 3V and 5.5V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It is available in a RoHS compliant, plastic SSOP-16 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
