
The ICL3221ECAZ-T7A is a surface mount bus transceiver from Intersil, operating between 0°C and 70°C. It is available in a lead-free SSOP package, mounted on a tape and reel. The device operates at a maximum supply voltage of 5.5V and has a data rate of 250Kbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL3221ECAZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3221ECAZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
