Intersil ICL3221ECVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.5Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3221ECVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.